TLHO4400, Standard LEDs - Through Hole Orange Tint Diffused
![Фото 1/3 TLHO4400, Standard LEDs - Through Hole Orange Tint Diffused](https://static.chipdip.ru/lib/162/DOC004162291.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/263/DOC008263980.jpg)
![](https://static.chipdip.ru/lib/550/DOC047550649.jpg)
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
65 руб.
от 1000 шт. —
44.05 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Orange 605nm LED Indication - Discrete 2.4V Radial
Технические параметры
Base Product Number | TLHO4400 -> |
Color | Orange |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 6.10mm |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 13mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 3mm |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 2.4V |
Wavelength - Dominant | 605nm |
Wavelength - Peak | 605nm |
Automotive | No |
Diameter | 3.2 |
Dominant Wavelength (nm) | 611(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 13mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | GaAsP |
Lens Appearance | Colored Diffused |
Lens Dimensions (mm) | 2.9x2.9x3.4 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 605 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 15 |
Standard Package Name | T-1 |
Supplier Color | Soft Orange |
Supplier Package | T-1 |
Test Current (mA) | 10 |
Type | Uni-Color |
Viewing Angle (°) | 60 |
Front | convex |
LED colour | orange |
LED current | 10mA |
LED diameter | 3mm |
LED lens | diffused, orange |
Luminosity | 1.6…13mcd |
Manufacturer | VISHAY |
Number of terminals | 2 |
Operating voltage | 2.4…3V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Wavelength | 598…611nm |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet TLHO4400
pdf, 210 КБ