SC-10-E035J, Common Mode Chokes / Filters 250V 0.35mH 10A DCR=0.008Ohms
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
870 руб.
1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H, 7H and 10H ferrite materials and equivalents
• Suitable for>= 150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Ток | 10А |
Индуктивность | 350мкГн |
Линейка Продукции | SC-J Series |
DC Current Rating | 10A |
Inductance | 350µH |
Product Range | SC-J Series |
Вес, г | 11 |
Техническая документация
Datasheet
pdf, 305 КБ