PCAL6524HEHP, Interface - I/O Expanders PCAL6524HE

PCAL6524HEHP, Interface - I/O Expanders PCAL6524HE
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.470 руб.
от 100 шт.379 руб.
от 250 шт.332.74 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006226265
Артикул: PCAL6524HEHP
Бренд: NXP Semiconductor

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
PCAL6524 Ultra-Low Voltage I/O Expander

NXP Semiconductors PCAL6524 Ultra-Low Voltage I/O Expander provides remote I/O expansion for most microcontrollers using a Fast-mode Plus (Fm+) I 2 C-bus interface. The PCAL6524 24-bit general-purpose I/O expander has an ultra-low-voltage interface for direct connection to microcontrollers. This device provides a simple solution for when additional I/Os are needed while keeping interconnections to a minimum. This is ideal for battery-powered mobile applications for interfacing with sensors, pushbuttons, and keypads.

Технические параметры

Brand: NXP Semiconductors
ESD Protection: 2 kV
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Logic Family: PCAL6524
Manufacturer: NXP
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Operating Supply Voltage: 800 mV to 3.6 V
Output Type: Open Drain
Package / Case: HUQFN-32
Part # Aliases: 935305331128
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Series: PCAL6524
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 800 mV
Type: General Purpose
Вес, г 0.04

Техническая документация

Datasheet
pdf, 2360 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем