EA-21842-C36, Microphones 5.56 X 3.98 X 2.21MM -59 SENS, 12S PORT

Фото 1/2 EA-21842-C36, Microphones 5.56 X 3.98 X 2.21MM -59 SENS, 12S PORT
Изображения служат только для ознакомления,
см. техническую документацию
6 540 руб.
от 10 шт.4 750 руб.
от 20 шт.4 350 руб.
от 50 шт.3 826.62 руб.
1 шт. на сумму 6 540 руб.
Плати частями
от 1 635 руб. × 4 платежа
Номенклатурный номер: 8006226720
Артикул: EA-21842-C36
Бренд: Knowles Acoustics

Описание

Sensors\Audio Sensors\Microphones
100Hz ~ 4.8kHz Analog Microphone Electret Condenser Omnidirectional (-59dB В±3dB @ 74dB SPL) Solder Pads

Технические параметры

Brand: Knowles
Current Rating: 50 uA
Depth: 2.26 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 4.8 kHz
Impedance: 3.5 kOhms
Length - in: 0.219 in
Length - mm: 5.56 mm
Manufacturer: Knowles
Operating Supply Voltage: 10 V
Packaging: Bulk
Product Category: Microphones
Product Type: Microphones
Sensitivity: -59 dBA
Series: EA
Subcategory: Audio Devices
Termination Style: SMD/SMT
Width - in: 0.157 in
Width - mm: 3.99 mm
Current - Supply 50ВµA
Direction Omnidirectional
ECCN EAR99
Frequency Range 100Hz ~ 4.8kHz
Height (Max) 0.089"" (2.26mm)
HTSUS 8518.10.8030
Impedance 3.5 kOhms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Analog
Package Bulk
Port Location Side
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Sensitivity -59dB В±3dB @ 74dB SPL
Series EA ->
Shape Rectangular
Size / Dimension 0.219"" L x 0.157"" W (5.56mm x 3.99mm)
Termination Solder Pads
Type Electret Condenser
Voltage - Rated 1.3V
Вес, г 1.82

Техническая документация

Datasheet
pdf, 288 КБ
Datasheet EA-21842-C36
pdf, 171 КБ