SS21V-R080200, Common Mode Chokes / Filters 250VAC 0.8A 20mH

SS21V-R080200, Common Mode Chokes / Filters 250VAC 0.8A 20mH
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.470 руб.
от 100 шт.352 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006227003
Артикул: SS21V-R080200
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils
KEMET Electronics SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (0.3A ~ 5A). The optimized core shape and product structure is ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 20.6 mm
Factory Pack Quantity: Factory Pack Quantity: 600
Filter Type: Common mode
Inductance: 20 mH
Manufacturer: KEMET
Maximum DC Current: 800 mA
Maximum DC Resistance: 800 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UAL21VR0802000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SS21V
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Standard Common Mode Filters
Вес, г 13.4

Техническая документация

Datasheet SS21V-R150057
pdf, 517 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»