C1206X102JDGACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 1nF C0G 1206 5% Flex Term
см. техническую документацию
от 0 руб. × 4 платежа
Описание
KEMET's High Voltage X Series (HV FT-CAP) surface mount MLCCs in X7R dielectric address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. These devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems. The HV FT-CAP offers low leakage current, exhibits low ESR at high frequencies and finds conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Their exceptional performance at high frequencies has made them a preferred choice of design engineers worldwide. In addition to their use in power supplies, these capacitors are widely used in industries related to automotive(hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, these flexrobust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibits a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.
• up to 5 mm flex-bend capability
• Exceptional performance at high frequencies
• Capacitance offerings ranging from 10 pF to 560 nF
• DC voltage ratings of 500, 630V, 1, 1.5, 2, 2.5 and 3kV
• EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
• Low ESR and ESL
• Non-polar device, minimizing installation concerns
• Available capacitance tolerances of ±5%, ±10% or ±20%
• 100% Pure matte tin-plated termination finish allowing for excellent solderability
• SnPb plated termination finish option available (5% Pb minimum)
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | нф | |
Допуск Емкости | ±5% | |
Емкость | 1000пФ | |
Корпус Керамического Конденсатора | 1206(3216 Метрический) | |
Корпус Конденсатора / Пакет | 1206(3216 метрический) | |
Линейка Продукции | X Series FT-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Наименование серии | X FT-CAP | |
Напряжение (DC) | 1кВ | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | C0G/NP0 | |
Вес, г | 0.5 |