MR4A16BCMA35, MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
![Фото 1/2 MR4A16BCMA35, MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM](https://static.chipdip.ru/lib/253/DOC027253745.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/050/DOC035050571.jpg)
710 шт., срок 4-7 недель
14 410 руб.
от 10 шт. —
12 170 руб.
от 25 шт. —
10 710 руб.
от 50 шт. —
9 496.33 руб.
1 шт.
на сумму 14 410 руб.
Плати частями
от 3 604 руб. × 4 платежа
от 3 604 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Memory ICs\MRAM
MR4A08B & MR4A16B 16Mb Parallel MRAMsEverspin Technologies MR4A08B and MR4A16B 16Mb Parallel MRAM devices provide SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR4A08B is a 16.777.216-bit Magnetoresistive Random Access Memory (MRAM) device organized as 2.097.152 words of 8 bits.
Технические параметры
Access Time: | 35 ns |
Brand: | Everspin Technologies |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 240 |
Interface Type: | Parallel |
Manufacturer: | Everspin Technologies |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 110 mA |
Organization: | 1 M x 16 |
Package / Case: | BGA-48 |
Packaging: | Tray |
Product Category: | MRAM |
Product Type: | MRAM |
Series: | MR4A16B |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Access Time | 35 ns |
Brand | Everspin Technologies |
Data Bus Width | 16 bit |
Factory Pack Quantity | 184 |
Interface Type | Parallel |
Manufacturer | Everspin Technologies |
Maximum Operating Temperature | +85 C |
Memory Size | 16 Mbit |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 110 mA |
Organization | 1 M x 16 |
Package / Case | BGA-48 |
Packaging | Tray |
Product Category | NVRAM |
RoHS | Details |
Series | MR4A16B |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Automotive | No |
Chip Density (bit) | 16M |
Density Range (bit) | >=8M |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Max. Access Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 180 |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Process Technology | 0.18um |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 3.77 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.