R474I268050A2K, Safety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200

R474I268050A2K, Safety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.190 руб.
от 100 шт.128 руб.
от 500 шт.94.08 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006227972
Артикул: R474I268050A2K
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R47 EMI Suppression Capacitors

KEMET Electronics R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL94 V-0 requirements. They are designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The R47 series is designed for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET Electronics R47 EMI Suppression Capacitors offer a capacitance range of 0.0047µF to 2.2µF and rated voltage of 440V AC 50/60Hz. These automotive-grade devices feature self-healing properties and have an operating temperature range of -40°C to +110°C.

Технические параметры

Единица измерения мкф
Номинальная емкость 0.068
Brand: KEMET
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Capacitance: 0.068 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Straight
Life: 1000 Hours
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: X2
Series: R47
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Automotive Metallized Film Capacitors
Voltage Rating AC: 440 VAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 1908 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»