MIC803-31D2VC3-TR, Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output

Фото 1/2 MIC803-31D2VC3-TR, Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 100 шт.88 руб.
от 500 шт.77 руб.
от 3000 шт.66.86 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006228808
Артикул: MIC803-31D2VC3-TR

Описание

Power\Power Management ICs\Supervisory Circuits
The microchip 3-Pin Microprocessor Supervisor Circuit is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor-based systems.

Технические параметры

Accuracy: 2.5%
Battery Backup Switching: No Backup
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 4.5 uA
Output Current: 20 mA
Output Type: Open Drain
Package / Case: SC-70-3
Part # Aliases: MIC803-31D2VC3 TR
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 35 ms
Series: MIC803
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 3.08 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Manual Reset No
Maximum Reset Threshold Voltage 2.76V
Power Fail Detection No
Voltage Supervisor Type Microprocessor Supervisory Circuit
Watchdog Timer No
Вес, г 0.01

Техническая документация

Datasheet
pdf, 873 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем