CRCW2512470KJNEGHP, Thick Film Resistors - SMD 1.5watts 470Kohms 5% High Power AEC-Q200

CRCW2512470KJNEGHP, Thick Film Resistors - SMD 1.5watts 470Kohms 5% High Power AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.100 руб.
от 100 шт.73 руб.
от 500 шт.56.54 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006229187
Артикул: CRCW2512470KJNEGHP

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CRCW-HP e3 Thick Film Chip Resistors

Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.

Технические параметры

Номин.сопротивление 470
Единица измерения кОм
Точность,% 5%
Номин.мощность,Вт 1.5 W
Макс.рабочее напряжение,В 500 V
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Anti-Pulse Resistors
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: CRCW-HP e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: High Power Chip Resistor
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»