LM231AN/NOPB, Voltage to Frequency & Frequency to Voltage Prec Vtg-to-Freq Cnvtr

Фото 1/2 LM231AN/NOPB, Voltage to Frequency & Frequency to Voltage Prec Vtg-to-Freq Cnvtr
Изображения служат только для ознакомления,
см. техническую документацию
2 920 руб.
от 10 шт.2 510 руб.
от 25 шт.1 940 руб.
от 120 шт.1 712.90 руб.
1 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8006230395
Артикул: LM231AN/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Voltage to Frequency & Frequency to Voltage
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 40
Full Scale Frequency 100 KHz
Height 3.3 mm
INL - Integral Nonlinearity +/-0.14%FSR
Length 9.27 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style Through Hole
Operating Supply Voltage 4 V to 40 V
Package / Case PDIP-8
Packaging Tube
Product Voltage to Frequency Converters
Product Category Voltage to Frequency Frequency to Voltage
RoHS Details
Series LM231
Supply Type Single
Supply Voltage - Max 40 V
Supply Voltage - Min 4 V
Unit Weight 0.032805 oz
Width 6.35 mm
Converter Function VFC
Linearity Error 0.01%
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 5 V

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet LM331N/NOPB
pdf, 943 КБ
Datasheet LMx31x
pdf, 1057 КБ

Дополнительная информация

Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем