TLHK4600, Standard LEDs - Through Hole Red Tinted Diffused
![Фото 1/2 TLHK4600, Standard LEDs - Through Hole Red Tinted Diffused](https://static.chipdip.ru/lib/667/DOC029667508.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/260/DOC008260937.jpg)
86 руб.
от 10 шт. —
52 руб.
от 100 шт. —
29 руб.
от 1000 шт. —
20.48 руб.
1 шт.
на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Red 630nm LED Indication - Discrete 1.9V Radial
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
LED Size: | T-1(3 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 15 mcd |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Operating Supply Voltage: | 1.9 V |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 80 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.9 V |
Viewing Angle: | 60 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 630 nm |
Base Product Number | TLHK4600 -> |
Color | Red |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 6.10mm |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 15mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 630nm |
Wavelength - Peak | 643nm |
Вес, г | 0.12 |
Техническая документация
Datasheet TLHK4600
pdf, 101 КБ