SS21V-150038, Common Mode Chokes / Filters 250V 3.8mH 1.5A DCR=0.3Ohms
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
450 руб.
от 10 шт. —
300 руб.
от 100 шт. —
236 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H and 10H ferrite materials and equivalents
• Suitable for >= 150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Ток | 1.5А |
Индуктивность | 3.8мГн |
Линейка Продукции | SS21V Series |
Вес, г | 12.4 |