ELH687M450AT8AA, Aluminum Electrolytic Capacitors - Snap In 680uF 450V 20% 85C Snap in 35x60
![ELH687M450AT8AA, Aluminum Electrolytic Capacitors - Snap In 680uF 450V 20% 85C Snap in 35x60](https://static.chipdip.ru/lib/519/DOC006519454.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 170 руб.
от 10 шт. —
2 690 руб.
от 25 шт. —
2 480 руб.
от 50 шт. —
2 223.80 руб.
1 шт.
на сумму 3 170 руб.
Плати частями
от 794 руб. × 4 платежа
от 794 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Aluminum Electrolytic CapacitorsKEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.
Технические параметры
Номинальная емкость | 680 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 680 uF | |
Diameter: | 25 mm | |
Dissipation Factor DF: | 20% | |
ESR: | 110 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 3 mA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | LH687M450AT8AAKPLP LH687M450AT8AAKPLP | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 2.9 A | |
Series: | ELH | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Type: | Snap-In Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 450 VDC |
Техническая документация
Datasheet
pdf, 4665 КБ