AW02-G300, Ethernet Modules Digi AnywhereUSB 2 Plus, 2 port USB over IP Remote USB 3.1 Hub with 2 type A USB connectors, 10/100/1G Ethernet,
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
94 320 руб.
1 шт.
на сумму 94 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\Ethernet & Communication Modules\Ethernet Modules
AnywhereUSB Plus Peripheral DevicesDIGI AnywhereUSB Plus Peripheral Devices allow for simple and direct connection options for existing equipment. The devices have a variety of USB 3.1 Gen 1 port options. The devices have two built-in power supplies and Gigabit Ethernet support for failover redundancy. AnywhereUSB also features network bonding with SFP+ modules for higher speeds or fiber networks. AnywhereUSB 24 Plus is rack mountable with 24 USB 3.1 Gen 1 ports. AnywhereUSB 8 Plus and AnywhereUSB 2 Plus are panel mountable units with eight or two ports with support for Gigabit Ethernet.
Технические параметры
Brand: | DIGI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, USB 3.1 |
Manufacturer: | DIGI |
Maximum Data Rate: | 1 Gb/s |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | 0 C |
Number of Channels / Ports: | 2 Port |
Product Category: | Interface Modules |
Product Type: | Interface Modules |
Product: | Hubs |
Subcategory: | Embedded Solutions |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Tradename: | Anywhere USB |
Type: | Ethernet Hub |
ECCN | 5A992C |
HTSUS | 8471.80.1000 |
Interface | USB 3.1 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Ports | 2 |
Package | Box |
RoHS Status | RoHS Compliant |
Type | Ethernet to USB |
Video File | Digi International AnyWhereUSB Plus Hubs | Digi-Ke |
Вес, г | 380 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.