LQA60A300C, Rectifiers Q-Series 300V 30A Dual Ultra-Low Qrr

LQA60A300C, Rectifiers Q-Series 300V 30A Dual Ultra-Low Qrr
Изображения служат только для ознакомления,
см. техническую документацию
1571 шт., срок 5-7 недель
1 250 руб.
от 10 шт.1 040 руб.
от 30 шт.945 руб.
от 120 шт.766 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8006235609
Артикул: LQA60A300C
Бренд: Power Integrations

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (Q RR ) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Технические параметры

Brand: Power Integrations
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 30
If - Forward Current: 30 A
Ir - Reverse Current: 250 uA
Manufacturer: Power Integrations
Max Surge Current: 200 A
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package / Case: TO-247AD
Packaging: Tube
Pd - Power Dissipation: 113 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 13.7 ns
Series: Qspeed
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Tradename: Qspeed
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.66 V
Vr - Reverse Voltage: 300 V
Вес, г 6.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.