TAN ENG KIT 27, Capacitor Kits 10 pcs Hi REL Polymer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 270 руб.
1 шт.
на сумму 85 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Capacitor Kits
Capacitor KitsKEMET Electronics Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number as well as a KEMET catalog that outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.
Технические параметры
Brand: | KEMET |
Capacitance Range: | 4.7 uF to 1500 uF |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | KEMET |
Packaging: | Bulk |
Product Category: | Capacitor Kits |
Product Type: | Capacitor Kits |
Product: | Tantalum Capacitor Kits |
Series: | TAN ENG KIT |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Range: | 2.5 V to 63 V |
Associated Capacitor Family | T540|T541|T543 |
Associated Product Line | Capacitor Tantalum Polymer |
Automotive | No |
Capacitance Range | 4.7uF to 1500uF |
ECCN (US) | EAR99 |
EU RoHS | RoHS Not Applicable |
Mounting | Surface Mount |
Number of Capacitors | 10 X 10 |
Package/Case | 7343-31|7343-43 |
Part Status | Active |
PPAP | No |
Tolerance | 20% |
Voltage Range | 2.5VDC to 63VDC |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 176 КБ
Datasheet TAN ENG KIT 27
pdf, 191 КБ