BAV99RWT1G, Diodes - General Purpose, Power, Switching 70V 215mA Dual

Фото 1/4 BAV99RWT1G, Diodes - General Purpose, Power, Switching 70V 215mA Dual
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 10 шт.49 руб.
от 100 шт.19 руб.
от 1000 шт.12.42 руб.
Добавить в корзину 1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006238514
Артикул: BAV99RWT1G

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Выпрямительный диод с переключением слабых сигналов 100V 0.215A 6ns 3-Pin SC-70 T / R

Технические параметры

Brand: onsemi
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 215 mA
Ir - Reverse Current: 2.5 uA
Manufacturer: onsemi
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SC-70-3
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 6 ns
Series: BAV99RW
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Automotive No
Configuration Dual Series
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.215
Maximum DC Reverse Voltage (V) 100
Maximum Diode Capacitance (pF) 1.5
Maximum Junction Ambient Thermal Resistance 625 C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 300
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.25 0.15A
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 1
Peak Reverse Recovery Time (ns) 6
Peak Reverse Repetitive Voltage (V) 100
Pin Count 3
PPAP No
Standard Package Name SOT-323
Supplier Package SC-70
Type Small Signal Switching Diode
Automotive Standard AEC-Q101
Diode Configuration Series
Maximum Diode Capacitance 1.5pF
Maximum Forward Current 215mA
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 100V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SC-70
Power Dissipation 300mW
Width 1.35mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов