MCIMX6X2CVN08AC, Processors - Application Specialized i.MX 6SX ROM Perf Enhan

MCIMX6X2CVN08AC, Processors - Application Specialized i.MX 6SX ROM Perf Enhan
Изображения служат только для ознакомления,
см. техническую документацию
10 260 руб.
от 10 шт.7 460 руб.
от 100 шт.5 930 руб.
от 250 шт.5 654.12 руб.
1 шт. на сумму 10 260 руб.
Плати частями
от 2 565 руб. × 4 платежа
Номенклатурный номер: 8006239556
Артикул: MCIMX6X2CVN08AC
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
i.MX 6SoloX Arm Processor

NXP i.MX 6SoloX Processors feature heterogeneous processing with Arm® Cortex®-A9 and Cortex®-M4 cores. The i.MX 6SoloX is designed to enable secure and connected homes and vehicles for Internet of Things (IoT) applications. The i.MX 6SoloX processors are part of NXP"s EdgeVerse™ edge computing platform. The i.MX 6SoloX uses both the Cortex-A9 and Cortex-M4 cores. This feature provides the flexibility of a chip that can run a sophisticated OS with the Cortex-A9 and provides real-time responsiveness and system control with the Cortex-M4 core. The NXP i.MX 6SoloX incorporates four independently controlled resource domains for maximum effectiveness and security when portioning system resources such as memory and peripherals.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A9, ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Factory Pack Quantity: Factory Pack Quantity: 450
I/O Voltage: 1.8 V, 2.5 V, 2.8 V, 3.15 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, I2S, UART
L1 Cache Data Memory: 32 kB, 16 kB
L1 Cache Instruction Memory: 32 kB, 16 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: NXP
Maximum Clock Frequency: 800 MHz, 227 MHz
Maximum Operating Temperature: +105 C
Memory Type: DDR3, DDR3L, LPDDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 950 mV to 1.5 V
Package / Case: MAPBGA-400
Packaging: Tray
Part # Aliases: 935363895557
Processor Series: i.MX6 SoloX
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: i.MX 6SoloX
Subcategory: Microprocessors-MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Вес, г 0.74

Техническая документация

Datasheet
pdf, 2413 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем