NCV7351D13R2G, CAN Interface IC High Spd Lo Pwr CAN Transceiver
![Фото 1/3 NCV7351D13R2G, CAN Interface IC High Spd Lo Pwr CAN Transceiver](https://static.chipdip.ru/lib/288/DOC018288110.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
350 руб.
от 10 шт. —
290 руб.
от 100 шт. —
180 руб.
от 500 шт. —
158.81 руб.
1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\CAN Interface IC
Solutions for Automotive IVN & Lightingonsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.
Технические параметры
Brand: | onsemi |
Data Rate: | 1 Mb/s |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 72 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-8 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 245 ns |
Qualification: | AEC-Q100 |
Series: | NCV7351 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN FD Transceiver |
Automotive Standard | AEC-Q100 |
IC Type | CAN Transceiver IC |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 7.5 mA, 72 mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Down Mode | Silent |
Standard Supported | ISO 11898-2 |
Width | 4mm |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 238 КБ
Datasheet NCV7351D10R2G
pdf, 109 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем