SSHB10HS-30006, Common Mode Chokes / Filters 250VAC 3A 0.6mH 11.5mm DualMode

Фото 1/2 SSHB10HS-30006, Common Mode Chokes / Filters 250VAC 3A 0.6mH 11.5mm DualMode
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.500 руб.
от 120 шт.324 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006242465
Артикул: SSHB10HS-30006
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is having an excellent efficiency on the normal noise suppression.

• Proprietary 5HT and 10H ferrite materials and equivalents
• Optimization of magnetic circuit and material
• One coil to suppress both common and normal noise
• High impedance in wide frequency range due to divided bobbin
• High impedance in wide frequency range due to divided bobbin
• Low leakage magnetic flux to outside
• Compact size and low height
• UL94 V-0 flame retardant rated base and bobbin

Технические параметры

DC Ток
Индуктивность 600мкГн
Линейка Продукции SSHB10HS Series
Вес, г 10

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»