FGH60T65SQD-F155, IGBTs 650V 60A FS4 TRENCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 550 руб.
от 10 шт. —
1 240 руб.
от 25 шт. —
1 110 руб.
от 100 шт. —
878.51 руб.
1 шт.
на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
от 389 руб. × 4 платежа
Описание
Unclassified
FGH60T65SQD-F155 IGBTsonsemi FGH60T65SQD-F155 IGBTs use novel field stop IGBT technology. The onsemi FGH60T65SQD-F155 are 4th generation IGBTs that offer optimum performance for solar inverter, UPS, welder, telecom, ESS, and PFC applications. The IGBTs can be used where low conduction and switching losses are essential.
Технические параметры
Brand: | onsemi |
Collector- Emitter Voltage VCEO Max: | 650 V |
Collector-Emitter Saturation Voltage: | 1.6 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 120 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Gate-Emitter Leakage Current: | 400 nA |
Manufacturer: | onsemi |
Maximum Gate Emitter Voltage: | -20 V, +20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 333 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Channel Type | P |
Energy Rating | 50mJ |
Gate Capacitance | 3813pF |
Maximum Collector Emitter Voltage | 650 V |
Maximum Continuous Collector Current | 60 A |
Maximum Gate Emitter Voltage | ±30V |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 333 W |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Transistors | 1 |
Package Type | TO-247 G03 |
Pin Count | 3 |
Transistor Configuration | Single |
Current - Collector (Ic) (Max) | 120A |
Current - Collector Pulsed (Icm) | 240A |
Gate Charge | 79nC |
IGBT Type | Trench Field Stop |
Input Type | Standard |
Manufacturer | ON Semiconductor |
Operating Temperature | -55В°C ~ 175В°C(TJ) |
Package / Case | TO-247-3 |
Part Status | Active |
Power - Max | 333W |
Reverse Recovery Time (trr) | 34.6ns |
Series | - |
Supplier Device Package | TO-247-3 |
Switching Energy | 227ВµJ(on), 100ВµJ(off) |
Td (on/off) @ 25В°C | 20.8ns/102ns |
Test Condition | 400V, 15A, 4.7Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 60A |
Voltage - Collector Emitter Breakdown (Max) | 650V |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 151 КБ
Datasheet
pdf, 316 КБ
Datasheet
pdf, 554 КБ
Datasheet FGH60T65SQD-F155
pdf, 870 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов