DG451EY-T1-E3, Analog Switch ICs Hi-Volt Quad SPST

DG451EY-T1-E3, Analog Switch ICs Hi-Volt Quad SPST
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
от 10 шт.810 руб.
от 100 шт.630 руб.
от 250 шт.552.71 руб.
1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Номенклатурный номер: 8006245585
Артикул: DG451EY-T1-E3

Описание

Semiconductors\Switch ICs\Analog Switch ICs
DG Analog Switches & Multiplexers

Vishay / Siliconix DG Analog Switches and Multiplexers are high-precision devices for low leakage, charge injection, and switch-resistance performance. The DG Analog Switches and Multiplexers offer superior performance and features uniquely suited for a broad variety of applications. These Vishay / Siliconix Analog Switches and Multiplexers feature an operational voltage range of 1.6V to 44V with many devices supporting both single and dual power rails. DG family devices provide application optimization for different functional circuits, a variety of enhanced features, and an extensive choice of package options. These high-performance switches and multiplexers are optimized for use in analog audio and video signal routing applications, control timing circuits, current routing, data acquisition, and much more.

Технические параметры

Brand: Vishay Semiconductors
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Vishay
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 97 ns
On Resistance - Max: 5.3 Ohms
On Time - Max: 118 ns
Package / Case: SOIC-16
Part # Aliases: DG451EY-E3
Pd - Power Dissipation: 600 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: DG
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 12 V
Supply Voltage - Min: 0 V
Switch Continuous Current: 100 mA
Вес, г 0.67

Техническая документация

Datasheet
pdf, 258 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем