SSR21NVS-M18125, Common Mode Chokes / Filters 250VAC 12.5mH 1.5A 20.9mm DCR=0.19mOhms

SSR21NVS-M18125, Common Mode Chokes / Filters 250VAC 12.5mH 1.5A 20.9mm DCR=0.19mOhms
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.650 руб.
от 90 шт.420 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006247954
Артикул: SSR21NVS-M18125
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Coils

KEMET Electronics Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 450
Filter Type: Common mode
Inductance: 12.5 mH
Manufacturer: KEMET
Maximum DC Current: 1.8 A
Maximum DC Resistance: 190 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALS21V1812500
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSR21NVS-M
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 KHz
Вес, г 14.5

Техническая документация

Datasheet
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»