SC-20-10JH, Common Mode Chokes / Filters 250V 1mH 20A DCR=8mOhms
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 910 руб.
от 10 шт. —
1 600 руб.
1 шт.
на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
от 479 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
• Suitable for >= 150 kHz range
• High frequency (700L)
• Wide variety of sizes and specifications
• UL 94 V-2 flame retardant rated base and cap
Технические параметры
DC Ток | 20А |
Индуктивность | 1мГн |
Линейка Продукции | SC-JH Series |
Вес, г | 110 |
Техническая документация
Datasheet
pdf, 319 КБ