AIUR-06-470K, Power Inductors - Leaded FIXED IND 47UH 3.2A 63 MOHM TH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
210 руб.
от 100 шт. —
154 руб.
от 500 шт. —
131.42 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
47ВµH Unshielded Wirewound Inductor 3.2A 63mOhm Max Radial, Vertical Cylinder
Технические параметры
Case/Package | Radial |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 3.2 A |
DC Resistance (DCR) | 63 mΩ |
Height - Seated (Max) | 18.034 mm |
Inductance | 47 µH |
Lead Diameter | 810 µm |
Lead Pitch | 7.37 mm |
Lead/Base Style | Radial |
Max DC Current | 4.1 A |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Through Hole |
Packaging | Bulk |
Saturation Current | 4.1 A |
Shielding | Unshielded |
Termination | Radial |
Test Frequency | 1 kHz |
Tolerance | 10% |
Current - Saturation (Isat) | 4.1A |
Current Rating (Amps) | 3.2A |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | AIUR-06 -> |
Size / Dimension | 0.500"" Dia (12.70mm) |
Type | Wirewound |
Video File | Abracon: Who We Are Today |
DC Current | 4100(mA) |
DC Resistance | 0.063(ohm) |
Failure Rate | Not Required |
Lead Spacing | 7.37(mm) |
Lead Style | Radial |
Military Standard | Not Required |
Operating Temp Range | -55C to 125C |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 12.7(mm) |
Product Height (mm) | 18(mm) |
Product Length (mm) | Not Required(mm) |
Protection Style | Unshielded |
Rad Hardened | No |
Technology | DRUM CORE |
Tolerance (+ or -) | 10% |