CP41B-WES-CM0P0244, Standard LEDs - Through Hole White LED
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
140 руб.
от 10 шт. —
130 руб.
от 60 шт. —
116 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED, COOL WHITE, 5.2CD, 7LM; Bulb Size:-; LED, COOL WHITE, 5.2CD, 7LM; Bulb Size:-; LED Colour:Cool White; Luminous Intensity:5.2cd; Viewing Angle:60°; Forward Current If:30mA; Forward Voltage:3.6V; LED Mounting:Through Hole; Lens Shape:-; Packaging:Each; MSL:-; CCT:9000K
Технические параметры
Brand | Cree, Inc. |
Color Temperature | 9000 K |
Factory Pack Quantity | 60 |
Height | 4 mm |
If - Forward Current | 30 mA |
Illumination Color | White(Cool White) |
LED Size | 7.6 mm x 7.6 mm x 4 mm |
Length | 7.6 mm |
Lens Color/Style | Water Clear |
Lens Dimensions | 3 mm |
Lens Shape | Dome |
Luminous Intensity | 5200 mcd |
Manufacturer | Cree, Inc. |
Maximum Operating Temperature | +95 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of LEDs | 1 |
Package / Case | Piranha |
Packaging | Tube |
Power Rating | 154 mW |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | P4 LEDs |
Vf - Forward Voltage | 3.6 V |
Viewing Angle | 60 deg |
Vr - Reverse Voltage | 5 V |
Wavelength/Color Temperature | 9000 K |
Width | 7.6 mm |
Техническая документация
Документация
pdf, 855 КБ