SSR21NH-M25103, Common Mode Chokes / Filters 250VAC 10.3mH 2.5A 20.9mm DCR=0.12mOhms

SSR21NH-M25103, Common Mode Chokes / Filters 250VAC 10.3mH 2.5A 20.9mm DCR=0.12mOhms
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.600 руб.
от 120 шт.390 руб.
от 540 шт.338.08 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006248891
Артикул: SSR21NH-M25103
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
SS Coils
KEMET Electronics SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (0.3A ~ 5A). The optimized core shape and product structure is ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 23 mm
Factory Pack Quantity: Factory Pack Quantity: 420
Filter Type: Common mode
Inductance: 10.3 mH
Manufacturer: KEMET
Maximum DC Current: 2.5 A
Maximum DC Resistance: 120 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALM21H2510300
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSR21NH-M
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 10 KHz
Вес, г 13

Техническая документация

Datasheet SSR21NV-M35047
pdf, 428 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»