ALU ENG KIT 05, Capacitor Kits 5pcs 23 values Mid Volt Polymer Kit

ALU ENG KIT 05, Capacitor Kits 5pcs 23 values Mid Volt Polymer Kit
Изображения служат только для ознакомления,
см. техническую документацию
30 930 руб.
1 шт. на сумму 30 930 руб.
Плати частями
от 7 734 руб. × 4 платежа
Номенклатурный номер: 8006249212
Артикул: ALU ENG KIT 05
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Capacitor Kits
Capacitor Kits
KEMET Electronics Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number as well as a KEMET catalog that outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Технические параметры

Brand: KEMET
Capacitance Range: 47 uF to 1.5 uF
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Capacitor Kits
Product Type: Capacitor Kits
Product: Aluminum Organic Polymer Capacitor Kits
Series: ALU ENG
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Aluminum Polymer Solid Capacitor Kits
Вес, г 698.1

Техническая документация

Datasheet ALU ENG KIT 05
pdf, 152 КБ

Дополнительная информация

Калькуляторы группы «Наборы конденсаторов»