SSR21NH-M30064, Common Mode Chokes / Filters 250VAC 6.4mH 3A 20.9mm DCR=0.08mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 10 шт. —
380 руб.
от 120 шт. —
301 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
• Proprietary S15H ferrite material
• High permeability
• Higher performance due additional windings
• Large inductance due to non-divided bobbin
• Operating temperature range from -25°C to +120°C
• UL 94 V-0 flame retardant rated base and bobbin
Технические параметры
DC Ток | 3А |
Индуктивность | 6.4мГн |
Линейка Продукции | SSR21NH-M Series |
Inductance | 6.4mH |
Manufacturer | KEMET |
Mounting | THT |
Operating current | 3A |
Operating temperature | -25…120°C |
Operating voltage | 250V AC |
Resistance | 80Ω |
Type of inductor | wire |
Вес, г | 13 |
Техническая документация
Datasheet
pdf, 265 КБ