2240-.25, EMI Gaskets, Sheets, Absorbers & Shielding Qzorb2000 A1 HF RFSW PSA 1.5mm 12"X12"

2240-.25, EMI Gaskets, Sheets, Absorbers & Shielding Qzorb2000 A1 HF RFSW PSA 1.5mm 12"X12"
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 790 руб.
от 12 шт.44 680 руб.
1 шт. на сумму 48 790 руб.
Плати частями
от 12 199 руб. × 4 платежа
Номенклатурный номер: 8006252245
Артикул: 2240-.25
Бренд: Laird Technologies

Описание

Passive Components\Filters\EMI Gaskets, Sheets, Absorbers & Shielding
EMI Absorbers

Laird Performance Materials EMI Absorbers are offered in two types: magnetic and foam. The magnetic EMI absorbers are thin (0.1mm to 3mm) polymeric materials filled with magnetic particles. This process results in high permeability and high permittivity, which are both effective in eliminating high-frequency EMI. The foam EMI absorbers are based upon open-celled foam impregnated with a carbon coating. This process makes the resultant product lossy at microwave frequencies and acting as a free space resistor to incoming electromagnetic energy. These foam products range from 3.2mm to 6.4mm.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: Factory Pack Quantity: 3
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers и Shielding
Product Type: EMI Gaskets, Sheets и Absorbers
Product: Absorbers
Subcategory: EMI/RFI
Thickness: 1.5 mm
Tradename: Q-ZORB
Type: RF Microwave Absorber
Вес, кг 1

Техническая документация

Datasheet
pdf, 704 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.