LMK04906BISQE/NOPB, Clock Synthesizer / Jitter Cleaner Ultra Lo Noise Clock Jtr Cleaner/Mult

LMK04906BISQE/NOPB, Clock Synthesizer / Jitter Cleaner Ultra Lo Noise Clock Jtr Cleaner/Mult
Изображения служат только для ознакомления,
см. техническую документацию
3 960 руб.
от 10 шт.3 460 руб.
от 25 шт.3 100 руб.
от 100 шт.2 542.31 руб.
1 шт. на сумму 3 960 руб.
Плати частями
от 990 руб. × 4 платежа
Номенклатурный номер: 8006257936
Артикул: LMK04906BISQE/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
LMK04906 Clock Jitter Cleaner/Multiplier

Texas Instruments LMK04906 Clock Jitter Cleaner/Multiplier provides superior clock jitter cleaning, generation, and distribution with advanced features to meet high-performance timing application needs. The LMK04906 accepts 3 clock inputs ranging from 1kHz to 750MHz. It generates 6 unique clock output frequencies ranging from 2.26MHz to 2.6GHz. The LMK04906 can also buffer a crystal or VCXO to generate a 7th unique clock frequency. The device provides virtually all frequency translation combinations required for SONET, Ethernet, Fibre Channel, and multi-mode Wireless Base Stations. The LMK04906 input clock frequency and clock multiplication ratio are programmable through an SPI interface.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Level: LVCMOS, LVDS, LVPECL
Manufacturer: Texas Instruments
Max Output Freq: 2600 MHz
Maximum Input Frequency: 3100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 6 Output
Operating Supply Current: 410 mA
Operating Supply Voltage: 3.15 V to 3.45 V
Output Level: LVCMOS
Package / Case: WQFN-64
Pd - Power Dissipation: 100 uW
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Series: LMK04906
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Вес, г 0.22

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем