ASPI-0520LR-4R7M-T2, Power Inductors - SMD IND 4.7uH 3.7A 58mOhm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
130 руб.
от 100 шт. —
99 руб.
от 1000 шт. —
86.18 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Fixed Ind 4.7Uh 3.7A 58 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0520LR-4R7M-T2
Технические параметры
Case Code (Imperial) | 2220 |
Case Code (Metric) | 5650 |
Case/Package | 2220 |
Current Rating | 3.7 A |
DC Resistance (DCR) | 58 mΩ |
Height - Seated (Max) | 2.1082 mm |
Inductance | 4.7 µH |
Max DC Current | 3.7 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Saturation Current | 3.7 A |
Shielding | Shielded |
Termination | SMD/SMT |
Test Frequency | 100 kHz |
Tolerance | 20% |
Application: | Power |
Brand: | ABRACON |
Core Material: | Alloy Powder |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 4.7 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 3.7 A |
Maximum DC Resistance: | 52 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 5.6 mm x 5.2 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Series: | ASPI-LR |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Automotive | No |
Case Size | 2220 |
Inductance - (H) | 4.7u |
Maximum DC Current - (A) | 3.7(Typ) |
Maximum DC Resistance - (Ohm) | 0.058 |
Military | No |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Product Depth - (mm) | 5.4 |
Product Height - (mm) | 2.1 |
Product Length - (mm) | 5.95 |