C1812X105K1RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF 10% C0G 1812 X7R AUTO
![C1812X105K1RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF 10% C0G 1812 X7R AUTO](https://static.chipdip.ru/lib/171/DOC012171256.jpg)
см. техническую документацию
от 304 руб. × 4 платежа
Описание
The Automotive Grade X series (FT-CAP) MLCC in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flexrobust devices offer up to 5mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.
• AEC-Q200 automotive qualified
• Up to 5 mm flex-bend capability
• Operating temperature range from -55°C to +125°C
• EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
• DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250 V
• Capacitance offerings ranging from 180 pF to 22 µF
• High capacitance flex mitigation
• Non-polar device, minimizing installation concerns
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 1мкФ | |
Квалификация | AEC-Q200 | |
Корпус Керамического Конденсатора | 1812(4532 Метрический) | |
Корпус Конденсатора / Пакет | 1812(4532 метрический) | |
Линейка Продукции | X Series FT-CAP Series | |
Максимальная Рабочая Температура | 125°C | |
Минимальная Рабочая Температура | -55°C | |
Наименование серии | X FT-CAP | |
Напряжение (DC) | 100В | |
Стиль Выводов Конденсатора | Wraparound | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Характеристика Диэлектрика | X7R | |
Вес, г | 0.5 |