ALU ENG KIT 01, Capacitor Kits 5pcs 19 Values Aluminum Conductive Polymer Radial Capacitor Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 880 руб.
1 шт.
на сумму 28 880 руб.
Плати частями
от 7 220 руб. × 4 платежа
от 7 220 руб. × 4 платежа
Описание
Passive Components\Capacitors\Capacitor Kits
Capacitor KitsKEMET Electronics Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number as well as a KEMET catalog that outlines drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.
Технические параметры
Brand: | KEMET |
Capacitance Range: | 2.2 uF to 2200 uF |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | KEMET |
Packaging: | Bulk |
Product Category: | Capacitor Kits |
Product Type: | Capacitor Kits |
Product: | Aluminum Electrolytic Capacitor Kits |
Series: | ALU ENG |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | Aluminum Electrolytic Surface Mount Capacitors |
Voltage Range: | 16 V to 450 V |
Applications | General Purpose |
Capacitance Range | 2.2ВµF ~ 2200ВµF |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Kit Type | Aluminum |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Bulk |
Packages Included | Radial, Can - SMD |
Quantity | 120 Pieces (20 Values - 6 Each) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Tolerance | В±20% |
Voltage - Rated | 16 ~ 450V |
Вес, г | 812.5 |
Техническая документация
Datasheet ALU ENG KIT 01
pdf, 179 КБ