35362-0850, Headers & Wire Housings 8 Ckt Vert. Hdr. Sherlock W-T-B

Фото 1/4 35362-0850, Headers & Wire Housings 8 Ckt Vert. Hdr. Sherlock W-T-B
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.78 руб.
от 500 шт.73.19 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006260048
Артикул: 35362-0850
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Shrouded Header (4 Sides)
Gender HDR
Number of Contacts 8
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Straight
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 125V
Maximum Contact Resistance (mOhm) 20
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 30
Packaging Bag
Product Weight (g) 0.472
Product Length (mm) 18.3
Product Depth (mm) 5.5
Product Height (mm) 8.5
Tradename Sherlock™
RoHS Compliant Yes
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 2.0A
Mounting Type Through Hole
Pitch 2.0mm
Series Sherlock
Shrouded/Unshrouded Shrouded

Техническая документация

Datasheet
pdf, 320 КБ
Datasheet
pdf, 30 КБ
Datasheet 0353620850
pdf, 17 КБ
Документация
pdf, 23 КБ
Чертеж
pdf, 203 КБ