TLHK5100, Standard LEDs - Through Hole Red Clear Non-Diff
![Фото 1/4 TLHK5100, Standard LEDs - Through Hole Red Clear Non-Diff](https://static.chipdip.ru/lib/440/DOC044440629.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/522/DOC006522013.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/962/DOC042962812.jpg)
130 руб.
от 10 шт. —
77 руб.
от 100 шт. —
42 руб.
от 1000 шт. —
30.71 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Описание LED; 5mm; red; 320?1400mcd; 18°; Front: convex; 2?2.6V; Pitch: 2.54mm Характеристики Категория | Светодиод |
Тип | LED |
Сила света, мКд | 1400 |
Угол обзора, гр. | 18 |
Цвет свечения | красный |
Напряжение питания DC, В | 2.6 |
Ток потребления, мА | 20 |
Монтаж | THT |
Цвет линзы | прозрачная |
Диаметр линзы, мм | 5 |
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 10 mA |
Illumination Colour: | Red |
LED Size: | T-1 3/4(5 mm) |
Lens Colour: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 320 mcd |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Operating Supply Voltage: | 1.9 V |
Package/Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.9 V |
Viewing Angle: | 9 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Colour Temperature: | 630 nm |
Dominant Wavelength | 639 nm |
Forward Voltage | 2.6 V |
LED Colours | Red |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 1.4 cd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | ±9 ° |
Chip Material | AlGaInP |
Dominant Wave Length | 630(nm) |
Emitting Color | Red |
Forward Current | 30(mA) |
High Brightness | Yes |
Lens Dimensions | 5x5x7.7(mm) |
Main Category | Standard LED |
Maximum Forward Current | 30(mA) |
Mounting | Through Hole |
Mounting Orientation | TOP MOUNT |
Number of Elements | 1 |
Operating Temp Range | -40C to 100C |
Operating Temperature Classification | Industrial |
Packaging | Tape and Reel |
Peak Wavelength | 643(nm) |
Pin Count | 2 |
Power Dissipation | 100(W) |
Product Depth (mm) | 5.8(mm) |
Product Height (mm) | 8.7(mm) |
Product Length (mm) | 5.8(mm) |
Rad Hardened | No |
Reverse Voltage | 5(V) |
Shape Type | Circular |
Test Current (It) | 20(mA) |
Type | Uni-Color |
Вес, г | 0.35 |