PI3B3257QE, Multiplexer Switch ICs 2:1Demux/Mux Bus Switch 3.3V

PI3B3257QE, Multiplexer Switch ICs 2:1Demux/Mux Bus Switch 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 97 шт.96 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006261420
Артикул: PI3B3257QE
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
PI3B3257 Multiplexer/Demultiplexer Switches
Diodes Incorporated PI3B3257 Multiplexer/Demultiplexer Switches are 3.3V quad 2: 1 Mux/DeMux with three-state output pinout and function compatible with PI74FCT257T, 74F257, and 74ALS/AS/LS257. These switches feature non-zero propagation delay and 5Ω low On-Resistance. The PI3B3257 mux/demux switches are pin-compatible with 74 series 257 logic devices. These switches offer 120mA DC output current and 0.5W power dissipation. The PI3B3257 mux/demux switches operate at -40°C to 85°C ambient temperature range. These switches function with -0.5V to 4.6V supply voltage to ground potential. The PI3B3257 mux/demux switches are ideal for use in desktop PC, industrial PC, medical device, monitors, STB, tablet PC, and TVs.

Технические параметры

Brand: Diodes Incorporated
Configuration: 4x2:1
Factory Pack Quantity: Factory Pack Quantity: 97
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 4.8 ns
On Resistance - Max: 8 Ohms
On Time - Max: 4.5 ns
Operating Supply Voltage: 3.3 V
Package / Case: QSOP-16
Packaging: Tube
Pd - Power Dissipation: 0.5 W
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 0.25 ns at 3.3 V
Series: PI3B3257
Subcategory: Switch ICs
Supply Current - Max: 0.1 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V

Техническая документация

Datasheet
pdf, 632 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем