AMC1336QDWVRQ1, Data Acquisition ADCs/DACs - Specialized Automotive, +/-1-V input, precision voltage sensing reinforced isolated delta-sigma

AMC1336QDWVRQ1, Data Acquisition ADCs/DACs - Specialized Automotive, +/-1-V input, precision voltage sensing reinforced isolated delta-sigma
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
от 10 шт.1 750 руб.
от 25 шт.1 660 руб.
от 100 шт.1 347.68 руб.
Добавить в корзину 1 шт. на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
Номенклатурный номер: 8006261571
Артикул: AMC1336QDWVRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AMC1336/AMC1336-Q1 Isolated Delta-Sigma Modulators
Texas Instruments AMC1336/AMC1336-Q1 Reinforced Isolated Delta-Sigma Modulators offer an output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 8000 V PEAK according to the DIN VDE V 0884-11 and UL1577 standards. The AMC1336/AMC1336-Q1 modulators separate parts of the system that operate on different common-mode voltage levels and protect lower-voltage parts from damage when used with other isolated power supplies.

Технические параметры

Architecture: Delta-Sigma
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Error: 0.02%
INL - Integral Nonlinearity: 4 LSB
Interface Type: Serial
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Power Consumption: 29.6 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Resolution: 16 bit
Series: AMC1336-Q1
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 87 dB
Subcategory: Data Converter ICs
Type: Isolated Sigma-Delta Modulator

Техническая документация

Datasheet AMC1336QDWVRQ1
pdf, 1667 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем