AD8040ARUZ-REEL7, High Speed Operational Amplifiers Quad Low Power R-R I/O Amp.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 560 руб.
от 10 шт. —
1 240 руб.
от 100 шт. —
951 руб.
от 250 шт. —
849.12 руб.
1 шт.
на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
от 390 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\High Speed Operational Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
en - Input Voltage Noise Density: | 16.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 45 MHz |
Ib - Input Bias Current: | 1.3 uA |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 170 mA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Current per Channel: | 1.3 mA |
Output Type: | Rail-to-Rail |
Package/Case: | TSSOP-14 |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD8040 |
Settling Time: | 80 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 60 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 74 dB |
Vos - Input Offset Voltage: | 1.6 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 2.8 5V |
Maximum Input Offset Current (uA) | 0.9 5V |
Maximum Input Offset Voltage (mV) | 6 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 6 5V |
Maximum Single Supply Voltage (V) | 12 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 73 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5|±3 |
Typical Gain Bandwidth Product (MHz) | 45 |
Typical Input Noise Voltage Density (nV/rtHz) | 16.5 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.1 5V |
Typical Settling Time (ns) | 82 |
Typical Single Supply Voltage (V) | 9|3|5 |
Typical Slew Rate (V/us) | 60 5V |
Typical Voltage Gain (dB) | 74 |
Диапазон Напряжения Питания | 2.7В до 12В |
Количество Выводов | 14вывод(-ов) |
Количество Усилителей | 4 Усилителя |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 125МГц |
Скорость Нарастания | 63В/мкс |
Стиль Корпуса Усилителя | TSSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем