MAX4053ACEE+, Analog Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4053ACEE+, Analog Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 500 руб.
от 100 шт.1 180 руб.
от 200 шт.1 034.10 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8006262355
Артикул: MAX4053ACEE+
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Configuration: 3 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-2.7 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Off Time - Max: 150 ns
On Resistance - Max: 100 Ohms
On Time - Max: 175 ns
Package / Case: QSOP-16
Packaging: Tube
Part # Aliases: MAX4053A
Pd - Power Dissipation: 640 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: MAX4053A
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 30 mA
Вес, г 0.29

Техническая документация

Datasheet
pdf, 366 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем