ADG5436BRUZ, Analog Switch ICs +/-20V Latchup Proof 4:1 and dual 2:1 muxe
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 930 руб.
от 10 шт. —
1 660 руб.
от 25 шт. —
1 590 руб.
1 шт.
на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
от 484 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Switches & MultiplexersAnalog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 2 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 160 ns |
On Resistance - Max: | 11 Ohms |
On Time - Max: | 230 ns |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.1 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG5436 |
Subcategory: | Switch ICs |
Supply Current - Max: | 55 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Switch Continuous Current: | 122 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual SPDT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 22@12V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 217@±20V|235@±15V|246@36V|346@12V |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | -0.001@-15V@-40C to 125C/0.055@15V |
Maximum Turn-Off Time (ns) | 179@36V |
Maximum Turn-On Time (ns) | 358@12V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Switch Architecture | SPDT |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.045@15V/-0.000001@-15V |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем