DC2483A-A, RF Development Tools LF 7GHz Wideband Low Power Active Mixer
![Фото 1/2 DC2483A-A, RF Development Tools LF 7GHz Wideband Low Power Active Mixer](https://static.chipdip.ru/lib/846/DOC016846842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/955/DOC007955663.jpg)
39 360 руб.
1 шт.
на сумму 39 360 руб.
Плати частями
от 9 840 руб. × 4 платежа
от 9 840 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 30 MHz to 3 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Demonstration Boards |
Series: | LTC5562 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC5562 |
Type: | RF Mixer |
Base Product Number | LTC5562 -> |
ECCN | EAR99 |
For Use With/Related Products | LTC5562 |
Frequency | 3.3GHz ~ 3.7GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Supplied Contents | Board(s) |
Type | Mixer |
Вес, г | 418 |