17-200611, USB Connectors USB Receptacle Die Cast Bayonet W/Cover
![Фото 1/2 17-200611, USB Connectors USB Receptacle Die Cast Bayonet W/Cover](https://static.chipdip.ru/lib/471/DOC024471916.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/942/DOC023942237.jpg)
10 430 руб.
от 10 шт. —
8 420 руб.
от 25 шт. —
7 410 руб.
от 50 шт. —
7 122.81 руб.
1 шт.
на сумму 10 430 руб.
Плати частями
от 2 609 руб. × 4 платежа
от 2 609 руб. × 4 платежа
Описание
Connectors\USB Connectors
Industrial USB 2.0 IP67 ConnectorsAmphenol CONEC IP67 Rated Industrial USB 2.0 Connector System has been expanded to include a full metal bayonet style along with the standard plastic version. The IP67 Rated Industrial USB 2.0 Connectors are part of Amphenol CONEC's bayonet locking series for harsh environments. These water-resistant con nec tors are designed to USB 2.0 spec i fi ca tions and have an IP67 rating when a mating connector is inserted or when covered with a secured protective cap. The housing can be mounted on the front or rear side of enclo sure pan els with thick ness up to 3.2mm. The Amphenol CONEC IP67 Rated Industrial USB 2.0 Connector System includes standard plastic bayonet locking types, metal designs with M28 threads, and patch cords. Applications include harsh environments, machine tools, automation, automotive, and mass transportation.
Технические параметры
Brand: | Amphenol CONEC |
Connector Type: | USB Type A Receptacle Kit |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Receptacle(Female) |
Insulation Resistance: | 1000 MOhms |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Wire |
Type: | Type A |
Версия USB | USB 2 |
Класс Защиты IP | IP67 |
Линейка Продукции | - |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Золота |
Преобразователь из USB Разъема | Гнездо USB Типа A |
Преобразовать в USB Разъем | Гнездо USB Типа A |
Вес, г | 125.7 |