M-532CT, Common Mode Chokes / Filters 50V DCR=90mOhm 0.5A Imped 450Ohm

M-532CT, Common Mode Chokes / Filters 50V DCR=90mOhm 0.5A Imped 450Ohm
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.650 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006263693
Артикул: M-532CT
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
DC Line Filters

KEMET Electronics DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET Electronics DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.

Технические параметры

Brand: KEMET
Factory Pack Quantity: Factory Pack Quantity: 1000
Filter Type: Common mode
Inductance: 450 uH
Manufacturer: KEMET
Maximum DC Current: 500 mA
Maximum DC Resistance: 90 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Reel
Part # Aliases: UDLM000532CT00
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: DC Line Filters
Series: M-500CT
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Вес, г 0.46

Техническая документация

Datasheet
pdf, 371 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»