AD7789BRMZ, Analog to Digital Converters - ADC Low Power 24-Bit SD ADC I.C.
![AD7789BRMZ, Analog to Digital Converters - ADC Low Power 24-Bit SD ADC I.C.](https://static.chipdip.ru/lib/439/DOC004439222.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 760 руб.
от 10 шт. —
2 370 руб.
от 50 шт. —
2 120 руб.
от 100 шт. —
1 704.93 руб.
1 шт.
на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
от 690 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
19-битный аналого-цифровой преобразователь 1 вход 1 сигма-дельта 10-MSOP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Length | 3 |
Package Width | 3 |
Package Height | 0.85 |
PCB changed | 10 |
Mounting | Surface Mount |
Lead Shape | Gull-wing |
Converter Type | Temperature Measurement |
Architecture | Delta-Sigma |
Resolution | 24bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 16.6sps |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±2.5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 5|3 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Power Dissipation (mW) | 0.225 |
Integral Nonlinearity Error | ±15ppm of FSR |
Full Scale Error | ±0.01mV(Typ) |
No Missing Codes (bit) | 24 |
Sample and Hold | No |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Pin Count | 10 |
Supplier Package | MSOP |
Standard Package Name | SOP |
Base Product Number | AD7789 -> |
Configuration | ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 19 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 16.6 |
Supplier Device Package | 10-MSOP |
Voltage - Supply, Analog | 2.5V ~ 5.25V |
Voltage - Supply, Digital | 2.5V ~ 5.25V |
Brand | Analog Devices |
Factory Pack Quantity | 50 |
Gain Error | +/-10 uV |
Height | 0.85 mm |
INL - Integral Nonlinearity | +/-15 ppm of FSR |
Interface Type | Serial, 3-Wire, SPI |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 5 V |
Pd - Power Dissipation | 400 uW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
RoHS | Details |
Series | AD7789 |
Width | 3 mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем