22-23-2131, Headers & Wire Housings 13P F/L HEADER

22-23-2131, Headers & Wire Housings 13P F/L HEADER
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.380 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006265796
Артикул: 22-23-2131
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 2850
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 7.49 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 13 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22232131 A-6373-13A102 0022232131
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 6373
Subcategory: Headers & Wire Housings
Termination Post Length: 3.56 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Вес, г 1.51

Техническая документация

Datasheet
pdf, 33 КБ
Чертеж
pdf, 166 КБ