DAC43608RTER, Digital to Analog Converters - DAC 8-bit, 8-channel, I2C, voltage-output DAC in tiny QFN package 16-WQFN -40 to 125

DAC43608RTER, Digital to Analog Converters - DAC 8-bit, 8-channel, I2C, voltage-output DAC in tiny QFN package 16-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 640 руб.
от 10 шт.1 370 руб.
от 100 шт.1 080 руб.
от 250 шт.946.61 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8006266006
Артикул: DAC43608RTER
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx3608 Low-Power Digital-to-Analog Converters
Texas Instruments DACx3608 Low-Power Digital-to-Analog Converters (DACs) are eight-channel, voltage-output, 10-bit or 8-bit digital-to-analog converters (DACs) respectively. The DACx3608 are specified monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3608 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3608 also includes per channel, user programmable, power down registers. These registers facilitate the DAC output buffers to start in a power down to 10K state and remain in this state until a power-up command is issued to these output buffers.

Технические параметры

Analog Supply Voltage: 1.8 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Cost Optimized, Low Power, Small Size
Gain Error: 0.25%/FSR
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Output Type: Voltage Buffered
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Power Consumption: 0.1 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 8 bit
Series: DAC43608
Settling Time: 10 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Low Power
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем