TRE15120-E- 12G03-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 12VDC Output, 1A, 5.5x2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 5-7 недель
3 060 руб.
от 5 шт. —
2 910 руб.
1 шт.
на сумму 3 060 руб.
Плати частями
от 765 руб. × 4 платежа
от 765 руб. × 4 платежа
Номенклатурный номер: 8006267369
Артикул: TRE15120-E-12G03-Level-VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
TRE15 & TRE25 Switching AdaptersCincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90V AC to 264V AC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.
Технические параметры
Approvals: | Class II, EN 60950-1, IEC 60950-1, UL 60950-1 |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Compliance: | Class II, EN 60950-1, IEC 60950-1, UL 60950-1 |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.5 mm Barrel Plug(2.5x5.5) |
DC Output Cord Length: | 1.8 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+60 C |
Output Current-Channel 1: | 1 A |
Output Power: | 15 W |
Output Voltage-Channel 1: | 12 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Fixed Plug |
Region: | Europe |
Series: | TRE15 |
Standard: | PSE |
Subcategory: | AC-DC Power Supply |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 498 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.