53048-0710, Headers & Wire Housings RIGHT ANGLE HDR 7P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
93 руб.
от 1000 шт. —
75 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch.
Технические параметры
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1.0A |
Mounting Type | Through Hole |
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 1.25mm |
Series | PicoBlade |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Brand | Molex |
Contact Gender | Pin(Male) |
Factory Pack Quantity | 2000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Straight Pin |
Number of Positions | 7 Position |
Packaging | Tray |
Part # Aliases | 0530480710 |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Termination Post Length | 2.3 mm |
Termination Style | Through Hole |
Tradename | PicoBlade |
Type | Shrouded |
Unit Weight | 0.006113 oz |
Voltage Rating | 125 V |
Вес, г | 0.1733 |